Part Details for AP6-1-61-502 by Sensata Circuit Breakers
Overview of AP6-1-61-502 by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP6-1-61-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AP6-1-61-502-ND
|
DigiKey | CIR BRKR HYDMAG 2 PL 50VDC/25 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$531.3000 / $563.1800 | Buy Now |
DISTI #
723-AP6-1-61-502-ND
|
DigiKey | CIR BRKR, HYDMAG, 2 PL, 50VDC/25 Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$564.0400 | Buy Now |
DISTI #
72301236
|
RS | Hydraulic Magnetic Circuit Breaker, 1 Pole AP6 Series | Sensata - Airpax AP6-1-61-502 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$636.0700 | RFQ |
DISTI #
APXAP6-1-61-502
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 50VDC2 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 5.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - short time delay - Sealed |
8 In Stock |
|
$501.1700 / $514.2300 | Buy Now |
DISTI #
AP6-1-61-502
|
IBS Electronics | Cir Brkr, Hydmag, 2 Pl, 50Vdc/250Vac, 10A, Sealed, High Shock |Sensata/crydom AP6-1-61-502 Min Qty: 2 Package Multiple: 1 | 4 |
|
$549.2240 | Buy Now |
DISTI #
000000000000090502
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$158.5100 / $228.1200 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 5.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - short time delay - Sealed |
8 In Stock |
|
$501.1700 / $514.2300 | Buy Now |