Part Details for AP6-1-61-102 by Sensata Circuit Breakers
Overview of AP6-1-61-102 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP6-1-61-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP6-1-61-102-ND
|
DigiKey | CIRCUIT BREAKER 1A SEALED Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72301228
|
RS | Hydraulic Magnetic Circuit Breaker, 1 Pole AP6 Series | Sensata - Airpax AP6-1-61-102 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$636.0700 | RFQ |
DISTI #
APXAP6-1-61-102
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 50VDC2 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 1.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - short time delay - Sealed | 0 |
|
$529.2100 / $537.2700 | Buy Now |
DISTI #
000000000000001956
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 50VDC/250VAC,2A, sealed, high shock Min Qty: 1 | 0 |
|
$158.5100 / $228.1200 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 1.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - short time delay - Sealed | 0 |
|
$529.2100 / $537.2700 | Buy Now |