Part Details for AP6-1-51-152 by Sensata Circuit Breakers
Overview of AP6-1-51-152 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP6-1-51-152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP6-1-51-152-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$642.5500 | Buy Now |
DISTI #
72301196
|
RS | Hydraulic Magnetic Circuit Breaker, 1 Pole AP6 Series | Sensata - Airpax AP6-1-51-152 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$654.8600 | RFQ |
DISTI #
APXAP6-1-51-152
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 1.50A - Single Pole - 240VAC Max - Screw Terminals no block - DC - short time delay - Sealed | 0 |
|
$544.8200 / $553.1200 | Buy Now |
DISTI #
000000000003495456
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$155.4400 / $703.8200 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 1.50A - Single Pole - 240VAC Max - Screw Terminals no block - DC - short time delay - Sealed | 0 |
|
$544.8200 / $553.1200 | Buy Now |