-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.75A, 1400kHz Switching Freq-Max, PDSO6, GREEN, SOT-26, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4736
|
Newark | Led Driver, Boost, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP5726WG-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2539 |
|
$0.2990 / $0.6590 | Buy Now |
DISTI #
AP5726WG-7DICT-ND
|
DigiKey | IC LED DRV RGLTR PWM 750MA SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21220 In Stock |
|
$0.1857 / $0.9700 | Buy Now |
DISTI #
AP5726WG-7
|
Avnet Americas | LED DRVR 6Segment 3.3V/5V 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP5726WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1785 | Buy Now |
DISTI #
621-AP5726WG-7
|
Mouser Electronics | LED Lighting Drivers WH LED STEP-UP DC/DC CONV 2-6 LED RoHS: Compliant | 9182 |
|
$0.2130 / $0.7500 | Buy Now |
DISTI #
V72:2272_06690629
|
Arrow Electronics | LED Driver 6 Segment 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1542 |
|
$0.1995 / $0.2009 | Buy Now |
DISTI #
70437425
|
RS | LED DRVR 6Segment 3.3V/5V 6Pin SOT26 | Diodes Inc AP5726WG-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4080 | RFQ |
|
Future Electronics | AP5726 Series 5.5 V 1.2 MHz Boost Surface Mount Switching Regulator - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1750 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 603 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | 482 |
|
$0.4550 / $1.7500 | Buy Now | |
DISTI #
AP5726WG-7
|
TME | Driver, DC/DC converter,LED driver, 40mA, SOT26, SMD, 1÷1.4MHz Min Qty: 1 | 0 |
|
$0.2350 / $0.5450 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP5726WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP5726WG-7
Diodes Incorporated
Switching Regulator, 0.75A, 1400kHz Switching Freq-Max, PDSO6, GREEN, SOT-26, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.85 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AP5726WG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP5726WG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1202L311A-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, 0.45A, 1400kHz Switching Freq-Max, CMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | AP5726WG-7 vs R1202L311A-TR |
R1202L311D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, 0.45A, 1400kHz Switching Freq-Max, CMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | AP5726WG-7 vs R1202L311D-TR |
AP5726WUG-7 | Diodes Incorporated | $0.2959 | Switching Regulator, 1400kHz Switching Freq-Max, PDSO6, GREEN, TSOT-23, 6 PIN | AP5726WG-7 vs AP5726WUG-7 |