Part Details for AP5725FDCG-7 by Diodes Incorporated
Overview of AP5725FDCG-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AP5725FDCG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP5725FDCGDICT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 750MA 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
535 In Stock |
|
$0.1988 / $0.5700 | Buy Now |
DISTI #
AP5725FDCG-7
|
Avnet Americas | LED DRVR 6Segment 3.3V/5V 6-Pin DFN EP T/R - Tape and Reel (Alt: AP5725FDCG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1953 / $0.2307 | Buy Now |
DISTI #
621-AP5725FDCG-7
|
Mouser Electronics | LED Lighting Drivers WH LED STEP-UP DC/DC CONV 2-6 LED RoHS: Compliant | 2775 |
|
$0.2150 / $0.6000 | Buy Now |
|
Future Electronics | LED Backlight Handheld U-DFN2020-6 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2200 | Buy Now |
|
Future Electronics | LED Backlight Handheld U-DFN2020-6 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2200 | Buy Now |
|
Bristol Electronics | 2063 |
|
RFQ | ||
|
Quest Components | 1650 |
|
$0.3436 / $0.8590 | Buy Now | |
DISTI #
AP5725FDCG-7
|
TME | IC: driver, DC/DC converter,LED driver, U-DFN2020-6, -40÷85°C Min Qty: 3 | 0 |
|
$0.2890 / $0.3900 | RFQ |
Part Details for AP5725FDCG-7
AP5725FDCG-7 CAD Models
AP5725FDCG-7 Part Data Attributes
|
AP5725FDCG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP5725FDCG-7
Diodes Incorporated
Switching Regulator, 0.75A, 1400kHz Switching Freq-Max, PDSO6, 2 X 2 MM, GREEN, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, GREEN, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.63 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |