Part Details for AP5724FDCG-7 by Diodes Incorporated
Overview of AP5724FDCG-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for AP5724FDCG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP5724FDCG-7CT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 750MA 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1969 / $1.0100 | Buy Now |
DISTI #
AP5724FDCG-7
|
Avnet Americas | LED DRVR 6Segment 3.3V/5V 6-Pin DFN EP T/R - Tape and Reel (Alt: AP5724FDCG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.2095 | Buy Now |
DISTI #
621-AP5724FDCG-7
|
Mouser Electronics | LED Lighting Drivers White LED Step-Up 2 to 6 LED 1.2 MHz RoHS: Compliant | 8396 |
|
$0.1960 / $0.6000 | Buy Now |
|
Future Electronics | AP5724 Series 2.7 to 5.5 V 1.2 MHz Boost SMT White LED Converter - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Future Electronics | AP5724 Series 2.7 to 5.5 V 1.2 MHz Boost SMT White LED Converter - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
AP5724FDCG-7
|
TME | Driver, DC/DC converter,LED driver, 40mA, U-DFN2020-6, SMD Min Qty: 3 | 0 |
|
$0.2870 / $0.3870 | RFQ |
DISTI #
AP5724FDCG-7
|
Avnet Asia | LED DRVR 6Segment 3.3V/5V 6-Pin DFN EP T/R (Alt: AP5724FDCG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1853 / $0.2072 | Buy Now |
DISTI #
AP5724FDCG-7
|
Avnet Silica | LED DRVR 6Segment 3.3V/5V 6-Pin DFN EP T/R (Alt: AP5724FDCG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3545 | Buy Now |
Part Details for AP5724FDCG-7
AP5724FDCG-7 CAD Models
AP5724FDCG-7 Part Data Attributes
|
AP5724FDCG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP5724FDCG-7
Diodes Incorporated
Switching Regulator, 1400kHz Switching Freq-Max, PDSO6, 2 X 2 MM, GREEN, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, GREEN, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.63 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |