Part Details for AP522304 by Kyocera AVX Components
Overview of AP522304 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AP522304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3763
|
Newark | Rf Antenna, 1.71 To 2.17Ghz, 0.7Dbi, Product Range:A Series, Antenna Mounting:Smd, Antenna Polarization:Linear, Antenna Type:Fr4 Embedded Cellular, Frequency Max:2.17Ghz, Frequency Min:1.71Ghz, Gain:0.7Dbi, Input Impedance:50Ohm Rohs Compliant: Yes |Kyocera Avx AP522304 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1120 |
|
$2.8400 / $4.4000 | Buy Now |
DISTI #
68AK3187
|
Newark | Antenna, 1.71Ghz To 2.17Ghz, Linear, Smd, Antenna Type:Fr4 Embedded Cellular, Frequency Min:1.71Ghz, Frequency Max:2.17Ghz, Antenna Mounting:Smd, Gain:0.7Dbi, Vswr:2.7, Input Power:2W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Kyocera Avx AP522304 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2400 | Buy Now |
DISTI #
68AK3186
|
Newark | Antenna, 1.71Ghz To 2.17Ghz, Linear, Smd, Antenna Type:Fr4 Embedded Cellular, Frequency Min:1.71Ghz, Frequency Max:2.17Ghz, Antenna Mounting:Smd, Gain:0.7Dbi, Vswr:2.7, Input Power:2W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Kyocera Avx AP522304 Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2400 | Buy Now |
DISTI #
478-AP522304CT-ND
|
DigiKey | AUTOMOTIVE BROADBAND FR4 EMBEDDE Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7139 / $3.5500 | Buy Now |
DISTI #
581-AP522304
|
Mouser Electronics | Antennas Automotive Cellular PCB RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Future Electronics | Automotive Broadband FR4 Embedded Cellular Antenna RoHS: Compliant pbFree: Yes Min Qty: 11200 Package Multiple: 1120 Container: Reel | 0Reel |
|
$1.5900 / $1.6300 | Buy Now |
DISTI #
4157945
|
element14 Asia-Pacific | ANTENNA, 1.71GHZ TO 2.17GHZ, LINEAR, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1120 |
|
$2.7382 / $4.3546 | Buy Now |
DISTI #
4157945RL
|
element14 Asia-Pacific | ANTENNA, 1.71GHZ TO 2.17GHZ, LINEAR, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1120 |
|
$2.7382 / $3.2179 | Buy Now |
DISTI #
4157945RL
|
Farnell | ANTENNA, 1.71GHZ TO 2.17GHZ, LINEAR, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 1120 |
|
$2.4949 / $2.7943 | Buy Now |
DISTI #
4157945
|
Farnell | ANTENNA, 1.71GHZ TO 2.17GHZ, LINEAR, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1120 |
|
$2.4949 / $5.1769 | Buy Now |