Part Details for AP502 by WJ Communications Inc
Overview of AP502 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP502
AP502 CAD Models
AP502 Part Data Attributes
|
AP502
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
AP502
WJ Communications Inc
Narrow Band High Power Amplifier, 2110MHz Min, 2170MHz Max, 1 Func, GAAS, ROHS COMPLIANT, FM-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | ROHS COMPLIANT, FM-6 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29.7 dB | |
Input Power-Max (CW) | 15 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 2110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 12 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 940 mA | |
Technology | GAAS | |
VSWR-Max | 10 |