AP4E206SWBE
Description: PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.2A, 24VDC, PANEL MOUNT, ROHS COMPLIANT

Overview of AP4E206SWBE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for AP4E206SWBE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 611-AP4E206SWBE
Mouser Electronics Pushbutton Switches RoHS: Compliant 0
  • 80 $15.7300
  • 160 $15.1500
  • 240 $14.1700
  • 560 $12.1000
$12.1000 / $15.7300 Order Now
DISTI # 000000000005592342
Sager Pushbutton Switches 0
Buy Now

CAD Models for AP4E206SWBE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP4E206SWBE by C&K

AP4E206SWBE
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Factory Lead Time
14 Weeks
Actuator Color
BLACK
Actuator Length
0.305 inch
Actuator Material
POLYCARBONATE
Actuator Travel
2.032 mm
Actuator Type
EXTENDED DOME TYPE
Body Height
16.35 mm
Body Length or Diameter
12.35 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER SILVER
Contact (AC) Max Rating R Load
0.4A@32VAC
Contact Current(AC)-Max
0.4 A
Contact Current(DC)-Max
0.2 A
Contact (DC) Max Rating R Load
0.2A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
32 V
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
500000 Cycle(s)
Housing Material
POLYBUTYLENE TEREPHTHALATE
Illumination
GREEN LED
Insulation Resistance
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
PANEL MOUNT
Operating Force-Max
5 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Sealing
EPOXY TERMINAL SEALED; IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER SILVER
Terminal Material
COPPER ALLOY
Termination Type
WIRE
Want to compare parts?
  1. AP4E206SWBE
    C&K
    PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.2A, 24VDC, PANEL MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP4E206SWBE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP4E206SWBE by C&K

Select Manufacturer
Which Manufacturer of AP4E206SWBE would you like to use for your alert(s)?
  • Please alert me when AP4E206SWBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP4E206SWBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP4E206SWBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP4E206SWBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP4E206SWBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP4E206SWBE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: