Part Details for AP4C500TWBE by C&K
Overview of AP4C500TWBE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP4C500TWBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5650
|
Newark | Ap4C500Twbe |C&k Components AP4C500TWBE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3300 / $20.5300 | Buy Now |
DISTI #
108-AP4C500TWBE-ND
|
DigiKey | Linear IC's Min Qty: 80 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7189 | Buy Now |
DISTI #
611-AP4C500TWBE
|
Mouser Electronics | Pushbutton Switches Pushbutton Industrial Switch RoHS: Compliant | 0 |
|
$15.0700 / $17.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$24.0300 | Buy Now |
DISTI #
82433923
|
Verical | Switch Push Button N.O. SPST Concave Button 0.4A 125VAC 50VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 160 |
|
$14.0400 / $22.5300 | Buy Now |
DISTI #
AP4C500TWBE
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.4A/32VAC, 0.2A/24VDC, IP67 Min Qty: 80 | 0 |
|
$16.7800 | RFQ |
DISTI #
AP4C500TWBE
|
IBS Electronics | AP Switch - Wire Lead LED-None 4 Newtons AP Cap - Concave YEL No Hole d LED-None 4 Newtons Min Qty: 35 Package Multiple: 1 | 160 |
|
$24.8300 | Buy Now |
DISTI #
000000000005185719
|
Sager | Pushbutton Switches Pushbutton Industrial Switch Min Qty: 80 | 0 |
|
$12.7300 / $13.6400 | Buy Now |
Part Details for AP4C500TWBE
AP4C500TWBE CAD Models
AP4C500TWBE Part Data Attributes
|
AP4C500TWBE
C&K
Buy Now
Datasheet
|
Compare Parts:
AP4C500TWBE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.2A, 24VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 14 Weeks | |
Actuator Color | YELLOW | |
Actuator Length | 0.323 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 2.032 mm | |
Actuator Type | CONCAVE TYPE | |
Body Height | 16.35 mm | |
Body Length or Diameter | 12.35 mm | |
Bushing Type | M13X1.25 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |