Part Details for AP4957AGM by Advanced Power Electronics Corp
Overview of AP4957AGM by Advanced Power Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP4957AGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOP8 | 610 |
|
RFQ |
Part Details for AP4957AGM
AP4957AGM CAD Models
AP4957AGM Part Data Attributes
|
AP4957AGM
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP4957AGM
Advanced Power Electronics Corp
TRANSISTOR 7.4 A, 30 V, 0.026 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.4 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP4957AGM
This table gives cross-reference parts and alternative options found for AP4957AGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP4957AGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP4411GM | TRANSISTOR 8.2 A, 30 V, 0.025 ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | AP4957AGM vs AP4411GM |
AP4957AGM-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | AP4957AGM vs AP4957AGM-HF |
AP4955GM-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | AP4957AGM vs AP4955GM-HF |
AP4407GM-HF | TRANSISTOR 10.7 A, 30 V, 0.014 ohm, P-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | AP4957AGM vs AP4407GM-HF |
AP4409AGEM-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | AP4957AGM vs AP4409AGEM-HF |
AP4955GM | TRANSISTOR 5.6 A, 20 V, 0.045 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT PACKAGE-8, FET General Purpose Power | Advanced Power Electronics Corp | AP4957AGM vs AP4955GM |
AP4409AGEM | TRANSISTOR 14.5 A, 35 V, 0.0075 ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | AP4957AGM vs AP4409AGEM |