Datasheets
AP4578GH by: Advanced Power Electronics Corp

TRANSISTOR 9 A, 60 V, 0.072 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power

Part Details for AP4578GH by Advanced Power Electronics Corp

Overview of AP4578GH by Advanced Power Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AP4578GH

AP4578GH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AP4578GH Part Data Attributes

AP4578GH Advanced Power Electronics Corp
Buy Now Datasheet
Compare Parts:
AP4578GH Advanced Power Electronics Corp TRANSISTOR 9 A, 60 V, 0.072 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ADVANCED POWER ELECTRONICS CORP
Part Package Code TO-252
Package Description SMALL OUTLINE, R-PSSO-G4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection DRAIN
Configuration COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 9 A
Drain-source On Resistance-Max 0.072 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G4
Number of Elements 2
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL AND P-CHANNEL
Pulsed Drain Current-Max (IDM) 30 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for AP4578GH

This table gives cross-reference parts and alternative options found for AP4578GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP4578GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AP4529GH TRANSISTOR 7.4 A, 40 V, 0.032 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power Advanced Power Electronics Corp AP4578GH vs AP4529GH
AP4526AGH-HF TRANSISTOR 40 V, 0.032 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-5, FET General Purpose Power Advanced Power Electronics Corp AP4578GH vs AP4526AGH-HF
AP4506GEH TRANSISTOR 30 V, 0.024 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power Advanced Power Electronics Corp AP4578GH vs AP4506GEH
AP4528GH TRANSISTOR 7.4 A, 40 V, 0.032 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power Advanced Power Electronics Corp AP4578GH vs AP4528GH
AP4511GH-A TRANSISTOR 8.6 A, 35 V, 0.027 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power Advanced Power Electronics Corp AP4578GH vs AP4511GH-A
AP4511GH TRANSISTOR 15 A, 35 V, 0.03 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power Advanced Power Electronics Corp AP4578GH vs AP4511GH
AP4523GH TRANSISTOR 13 A, 40 V, 0.045 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power Advanced Power Electronics Corp AP4578GH vs AP4523GH

AP4578GH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP4578GH by Advanced Power Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP4578GH by Advanced Power Electronics Corp

Select Manufacturer
Which Manufacturer of AP4578GH would you like to use for your alert(s)?
  • Please alert me when AP4578GH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP4578GH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP4578GH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP4578GH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP4578GH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP4578GH by Advanced Power Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: