Transistors
AP4563GH
Advanced Power Electronics Corp
Description: TRANSISTOR 30 A, 40 V, 0.03 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-252, 5 PIN, FET General Purpose Power

Overview of AP4563GH by Advanced Power Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AP4563GH by Advanced Power Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP4563GH by Advanced Power Electronics Corp

AP4563GH
Advanced Power Electronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADVANCED POWER ELECTRONICS CORP
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G4
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
DRAIN
Configuration
COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
30 A
Drain-source On Resistance-Max
0.03 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G4
Number of Elements
2
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Pulsed Drain Current-Max (IDM)
100 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. AP4563GH
    Advanced Power Electronics Corp
    TRANSISTOR 30 A, 40 V, 0.03 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-252, 5 PIN, FET General Purpose Power
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP4563GH by Advanced Power Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP4563GH by Advanced Power Electronics Corp

  • Please alert me when AP4563GH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AP4563GH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP4563GH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AP4563GH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP4563GH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP4563GH by Advanced Power Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: