Part Details for AP4525GEH by Advanced Power Electronics Corp
Results Overview of AP4525GEH by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP4525GEH Information
AP4525GEH by Advanced Power Electronics Corp is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for AP4525GEH
AP4525GEH CAD Models
AP4525GEH Part Data Attributes
|
AP4525GEH
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP4525GEH
Advanced Power Electronics Corp
TRANSISTOR 15 A, 40 V, 0.028 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP4525GEH
This table gives cross-reference parts and alternative options found for AP4525GEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP4525GEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP4511GH-A | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 8.6 A, 35 V, 0.027 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power | AP4525GEH vs AP4511GH-A |
AP4506GEH | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 30 V, 0.024 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power | AP4525GEH vs AP4506GEH |
AP4526AGH-HF | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 40 V, 0.032 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-5, FET General Purpose Power | AP4525GEH vs AP4526AGH-HF |
AP4529GH | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 7.4 A, 40 V, 0.032 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power | AP4525GEH vs AP4529GH |
AP4528GH | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 7.4 A, 40 V, 0.032 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-5, FET General Purpose Power | AP4525GEH vs AP4528GH |