There are no models available for this part yet.
Overview of AP4410GM by Advanced Power Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AP4410GM by Advanced Power Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | Low On-Resistance, Fast Switching | 9421 |
|
$0.0570 / $0.0850 | Buy Now |
CAD Models for AP4410GM by Advanced Power Electronics Corp
Part Data Attributes for AP4410GM by Advanced Power Electronics Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADVANCED POWER ELECTRONICS CORP
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
10 A
|
Drain-source On Resistance-Max
|
0.0135 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
50 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AP4410GM
This table gives cross-reference parts and alternative options found for AP4410GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP4410GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSG4410-C | Power Field-Effect Transistor, 10A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN AND LEAD FREE, SOP-8 | Secos Corporation | AP4410GM vs SSG4410-C |
HUF4410DY | 10A, 30V, 0.0135ohm, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Intersil Corporation | AP4410GM vs HUF4410DY |
AF4410NSLA | Power Field-Effect Transistor, 10A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Integrated Circuit Technology Corp | AP4410GM vs AF4410NSLA |
AF4410NS | Power Field-Effect Transistor, 10A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Integrated Circuit Technology Corp | AP4410GM vs AF4410NS |
HUF4410DYT | Power Field-Effect Transistor, 10A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Harris Semiconductor | AP4410GM vs HUF4410DYT |
ELM34400AA-N | Power Field-Effect Transistor, 10A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ELM Technology Corp | AP4410GM vs ELM34400AA-N |