Part Details for AP4320BK6TR-G1 by Diodes Incorporated
Overview of AP4320BK6TR-G1 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP4320BK6TR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5758
|
Newark | Current/Voltage Controller, -25To125Degc Rohs Compliant: Yes |Diodes Inc. AP4320BK6TR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$0.1870 / $0.4780 | Buy Now |
DISTI #
AP4320BK6TR-G1DICT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8712 In Stock |
|
$0.1326 / $0.4600 | Buy Now |
DISTI #
AP4320BK6TR-G1
|
Avnet Americas | LED Driver DC/DC, Constant Current/Constant Voltage, 3.5 V to 36 V, 6 Pins, SOT-26 - Tape and Reel (Alt: AP4320BK6TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 / $0.1179 | Buy Now |
DISTI #
621-AP4320BK6TR-G1
|
Mouser Electronics | Power Management Specialized - PMIC ACDC PSR Accel RoHS: Compliant | 2162 |
|
$0.1500 / $0.4600 | Buy Now |
DISTI #
AP4320BK6TR-G1
|
TME | IC: PMIC, CV/CC controller, -300mV÷36V, SOT26 Min Qty: 3 | 1963 |
|
$0.1600 / $0.3100 | Buy Now |
DISTI #
AP4320BK6TR-G1
|
Avnet Asia | LED Driver DC/DC, Constant Current/Constant Voltage, 3.5 V to 36 V, 6 Pins, SOT-26 (Alt: AP4320BK6TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0694 / $0.0776 | Buy Now |
DISTI #
AP4320BK6TR-G1
|
Avnet Silica | LED Driver DC/DC, Constant Current/Constant Voltage, 3.5 V to 36 V, 6 Pins, SOT-26 (Alt: AP4320BK6TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC CURRENT SENSE 1 CIRCUIT SOT26 | 48490 |
|
$0.0960 / $0.1925 | Buy Now |
|
MacroQuest Electronics | STOCK | 30000 |
|
$0.0900 / $0.2200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1828 | Buy Now |
Part Details for AP4320BK6TR-G1
AP4320BK6TR-G1 CAD Models
AP4320BK6TR-G1 Part Data Attributes
|
AP4320BK6TR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP4320BK6TR-G1
Diodes Incorporated
Analog Circuit, 1 Func, PDSO6, GREEN, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.96 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |