Part Details for AP4312K6TR-G1 by Diodes Incorporated
Overview of AP4312K6TR-G1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP4312K6TR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5755
|
Newark | Current/Voltage Controller, 150Deg C Rohs Compliant: Yes |Diodes Inc. AP4312K6TR-G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
AP4312K6TR-G1
|
TME | IC: PMIC, CV/CC controller, SOT23-6, SMPS, 0.18mA, 1.7÷18VDC Min Qty: 3 | 0 |
|
$0.1350 / $0.2480 | RFQ |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ SOT26 | 520 |
|
$0.1610 / $0.2865 | Buy Now |
|
LCSC | SOT-26 Voltage Reference ROHS | 1 |
|
$0.1263 / $0.2368 | Buy Now |
Part Details for AP4312K6TR-G1
AP4312K6TR-G1 CAD Models
AP4312K6TR-G1 Part Data Attributes
|
AP4312K6TR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP4312K6TR-G1
Diodes Incorporated
Analog Circuit, 1 Func, PDSO6, GREEN, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.96 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |