Part Details for AP4310EMTR-G1 by Diodes Incorporated
Overview of AP4310EMTR-G1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AP4310EMTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP4310EMTR-G1-ND
|
DigiKey | AMP Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SO-8 Battery Management ICs ROHS | 12072 |
|
$0.1167 / $0.2072 | Buy Now |
|
LCSC | SO-8 Battery Management ROHS | 3410 |
|
$0.0796 / $0.1582 | Buy Now |
Part Details for AP4310EMTR-G1
AP4310EMTR-G1 CAD Models
AP4310EMTR-G1 Part Data Attributes
|
AP4310EMTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP4310EMTR-G1
Diodes Incorporated
Analog Circuit, 1 Func, PDSO8, GREEN, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |