Part Details for AP4310AUMTR-AG1 by Diodes Incorporated
Overview of AP4310AUMTR-AG1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP4310AUMTR-AG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP4310AUMTR-AG1CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.1009 / $0.6200 | Buy Now |
DISTI #
AP4310AUMTR-AG1
|
Avnet Americas | OP Amp Dual GP 36V 8-Pin SOIC T/R - Tape and Reel (Alt: AP4310AUMTR-AG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 3164000 Factory Stock |
|
$0.3046 | Buy Now |
DISTI #
621-AP4310AUMTR-AG1
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Op Amp Ref 0.5mV 75uA 1Mhz RoHS: Compliant | 3598 |
|
$0.1160 / $0.5400 | Buy Now |
DISTI #
AP4310AUMTR-AG1
|
Avnet Asia | OP Amp Dual GP 36V 8-Pin SOIC T/R (Alt: AP4310AUMTR-AG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0635 / $0.0711 | Buy Now |