-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current-mode, PDSO6, GREEN, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5749
|
Newark | Current/Voltage Controller, -40To105Degc Rohs Compliant: Yes |Diodes Inc. AP4305KTR-G1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1510 |
|
$0.1370 / $0.4020 | Buy Now |
DISTI #
AP4305KTR-G1DICT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7591 In Stock |
|
$0.0860 / $0.5300 | Buy Now |
DISTI #
AP4305KTR-G1
|
Avnet Americas | Constant Voltage and Current Controller 6-Pin SOT-23 T/R - Tape and Reel (Alt: AP4305KTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 234000 Factory Stock |
|
$0.0633 | Buy Now |
DISTI #
621-AP4305KTR-G1
|
Mouser Electronics | AC/DC Converters SMPS CC/CV Cont 1.21V 0.5mA RoHS: Compliant | 2935 |
|
$0.0920 / $0.4300 | Buy Now |
DISTI #
AP4305KTR-G1
|
TME | IC: PMIC, CV/CC controller, SOT26, -0.3÷18V, 2.5÷18VDC Min Qty: 1 | 0 |
|
$0.0890 / $0.2610 | RFQ |
DISTI #
AP4305KTR-G1
|
Avnet Silica | Constant Voltage and Current Controller 6-Pin SOT-23 T/R (Alt: AP4305KTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC CURR SENSE 1 CIRCUIT SOT23-6 | 3000 |
|
$0.0771 / $0.1112 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP4305KTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP4305KTR-G1
Diodes Incorporated
Switching Controller, Current-mode, PDSO6, GREEN, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES IN VOLTAGE MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3/e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |