Part Details for AP41-1RC-4931-1 by Sensata Circuit Breakers
Overview of AP41-1RC-4931-1 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP41-1RC-4931-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP41-1RC-4931-1
|
Heilind Electronics | SWITCH, TWO POLE, SEALED,80VDC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1 In Stock |
|
$338.2800 / $1,014.8500 | Buy Now | |
DISTI #
000000000000001949
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$285.1700 / $1,224.6600 | Buy Now |
|
Master Electronics |
1 In Stock |
|
$338.2800 / $1,014.8500 | Buy Now |