Part Details for AP393AM8G-13 by Diodes Incorporated
Overview of AP393AM8G-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP393AM8G-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP393AM8G-13CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.1731 / $0.5900 | Buy Now |
DISTI #
AP393AM8G-13
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin MSOP T/R - Tape and Reel (Alt: AP393AM8G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0816 | Buy Now |
DISTI #
621-AP393AM8G-13
|
Mouser Electronics | Analog Comparators LO PWR/OFFSET VLTG 5V-36V 16mA LINEAR RoHS: Compliant | 0 |
|
$0.1730 / $0.5900 | Order Now |
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1840 |
|
$0.2768 / $0.6920 | Buy Now | |
|
Quest Components | 1440 |
|
$0.1869 / $0.6230 | Buy Now | |
|
Quest Components | 800 |
|
$0.4000 / $1.0000 | Buy Now | |
DISTI #
AP393AM8G-13
|
Avnet Silica | Comparator Dual �18V/36V 8-Pin MSOP T/R (Alt: AP393AM8G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC COMP DUAL LOW POWER 8-MSOP | 2500 |
|
$0.1591 | Buy Now |
Part Details for AP393AM8G-13
AP393AM8G-13 CAD Models
AP393AM8G-13 Part Data Attributes
|
AP393AM8G-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP393AM8G-13
Diodes Incorporated
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, GREEN, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AP393AM8G-13
This table gives cross-reference parts and alternative options found for AP393AM8G-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP393AM8G-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393DGKR | Dual differential comparator, commercial grade 8-VSSOP 0 to 70 | Texas Instruments | AP393AM8G-13 vs LM393DGKR |
LM293DGKR | Dual differential comparator, industrial grade 8-VSSOP -25 to 85 | Texas Instruments | AP393AM8G-13 vs LM293DGKR |
LM293DGKRG4 | Dual differential comparator, industrial grade 8-VSSOP -25 to 85 | Texas Instruments | AP393AM8G-13 vs LM293DGKRG4 |
LM393DGKR | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, LEAD FREE, MSOP-8 | ROHM Semiconductor | AP393AM8G-13 vs LM393DGKR |