-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8742
|
Newark | Ac/Dc Conv, Buck, 6W, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP3917DS7-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2990 / $0.7000 | Buy Now |
DISTI #
AP3917DS7-13DICT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 7SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
198 In Stock |
|
$0.2227 / $0.6700 | Buy Now |
DISTI #
AP3917DS7-13
|
Avnet Americas | AC/DC Off Line Converter, Buck (Step Down), Flyback, 85 V to 300 V, Non-Isolated, 7 Pins, SOIC - Tape and Reel (Alt: AP3917DS7-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2187 / $0.2584 | Buy Now |
DISTI #
621-AP3917DS7-13
|
Mouser Electronics | AC/DC Converters ACDC PSR Switcher RoHS: Compliant | 0 |
|
$0.2220 / $0.6700 | Order Now |
|
Future Electronics | AP3917D Series 700 V 1 W Surface Mount Offline Step Down Power Switcher - SO-7 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2450 / $0.2550 | Buy Now |
|
Future Electronics | AP3917D Series 700 V 1 W Surface Mount Offline Step Down Power Switcher - SO-7 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2450 / $0.2550 | Buy Now |
DISTI #
AP3917DS7-13
|
Avnet Americas | AC/DC Off Line Converter, Buck (Step Down), Flyback, 85 V to 300 V, Non-Isolated, 7 Pins, SOIC - Tape and Reel (Alt: AP3917DS7-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2187 / $0.2584 | Buy Now |
DISTI #
AP3917DS7-13
|
TME | IC: PMIC, PWM controller, 300mA, Ch: 1, SO7, buck,flyback, 8.2÷8.8V Min Qty: 1 | 0 |
|
$0.3720 / $0.8560 | RFQ |
DISTI #
AP3917DS7-13
|
Avnet Silica | AC/DC Off Line Converter, Buck (Step Down), Flyback, 85 V to 300 V, Non-Isolated, 7 Pins, SOIC (Alt: AP3917DS7-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy