-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8740
|
Newark | Ac/Dc Conv, Buck, 2W, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP3917BS7-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3884 |
|
$0.2790 / $0.6570 | Buy Now |
DISTI #
AP3917BS7-13DICT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 7SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2870 In Stock |
|
$0.1710 / $0.5900 | Buy Now |
DISTI #
AP3917BS7-13
|
Avnet Americas | AC/DC Off Line Converter, Buck (Step Down), Flyback, 85 V to 300 V, Non-Isolated, 7 Pins, SOIC - Tape and Reel (Alt: AP3917BS7-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1641 / $0.1938 | Buy Now |
DISTI #
621-AP3917BS7-13
|
Mouser Electronics | AC/DC Converters ACDC PSR Switcher RoHS: Compliant | 3873 |
|
$0.1710 / $0.5900 | Buy Now |
|
Future Electronics | AP3917B Series 650 V 1 W Surface Mount Offline Step Down Power Switcher - SO-7 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1770 / $0.1840 | Buy Now |
|
Future Electronics | AP3917B Series 650 V 1 W Surface Mount Offline Step Down Power Switcher - SO-7 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1770 / $0.1840 | Buy Now |
DISTI #
AP3917BS7-13
|
Avnet Americas | AC/DC Off Line Converter, Buck (Step Down), Flyback, 85 V to 300 V, Non-Isolated, 7 Pins, SOIC - Tape and Reel (Alt: AP3917BS7-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1641 / $0.1938 | Buy Now |
DISTI #
AP3917BS7-13
|
TME | IC: PMIC, PWM controller, 170mA, Ch: 1, SO7, buck,flyback, 8.2÷8.8V Min Qty: 3 | 0 |
|
$0.2570 / $0.3850 | RFQ |
DISTI #
SMC-AP3917BS7-13
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16000 |
|
RFQ | |
DISTI #
AP3917BS7-13
|
Avnet Silica | AC/DC Off Line Converter, Buck (Step Down), Flyback, 85 V to 300 V, Non-Isolated, 7 Pins, SOIC (Alt: AP3917BS7-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy