Part Details for AP3776MTR-G1 by Diodes Incorporated
Overview of AP3776MTR-G1 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3776MTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP3776MTR-G1DI-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3110 / $0.3642 | Buy Now |
DISTI #
AP3776MTR-G1
|
Avnet Americas | AC/DC Power Supply Controller 8-Pin SOIC T/R - Tape and Reel (Alt: AP3776MTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1416 / $0.1673 | Buy Now |
DISTI #
621-AP3776MTR-G1
|
Mouser Electronics | AC/DC Converters PSR Controller 10mW -0.3 to 28Vcc RoHS: Compliant | 0 |
|
$0.3070 / $0.3440 | Order Now |
|
Bristol Electronics | 3836 |
|
RFQ | ||
|
Quest Components | 3068 |
|
$0.4256 / $1.2160 | Buy Now |
Part Details for AP3776MTR-G1
AP3776MTR-G1 CAD Models
AP3776MTR-G1 Part Data Attributes
|
AP3776MTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3776MTR-G1
Diodes Incorporated
Battery Charge Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |