Part Details for AP350XB57 by TE Connectivity
Overview of AP350XB57 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for AP350XB57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1618007-5
|
Avnet Americas | AP350XB57=RELAY, PRESSURIZED - Bulk (Alt: 1-1618007-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15,447.6045 / $18,589.4900 | Buy Now |
DISTI #
655-AP350XB57
|
Mouser Electronics | Industrial Relays AP350XB57=RELAY PRESSURIZED RoHS: Not Compliant | 0 |
|
$16,527.6300 | Order Now |
|
Onlinecomponents.com | AP350XB57=RELAY, PRESSURIZED, | 0 |
|
$16,391.2600 / $16,968.1800 | Buy Now |
|
Master Electronics | AP350XB57=RELAY, PRESSURIZED, | 0 |
|
$16,391.2600 / $16,968.1800 | Buy Now |
Part Details for AP350XB57
AP350XB57 CAD Models
AP350XB57 Part Data Attributes:
|
AP350XB57
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AP350XB57
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.21A (COIL), 28VDC (COIL), 5880mW (COIL), 500A (CONTACT), 270VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 66.8 mm | |
Body Height | 124.2 mm | |
Body Length or Diameter | 86.4 mm | |
Coil Current(DC)-Max | 0.21 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 5880 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 52 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact (DC) Max Rating R Load | 500A@270VDC | |
Contact Voltage(AC)-Max | 270 V | |
Contact Voltage(DC)-Max | 0.27 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 40 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 86.4mm x 66.8mm x 124.2mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SCREW |