-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP3428WT-7CT-ND
|
DigiKey | IC REG BUCK ADJ 1A TSOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
996 In Stock |
|
$0.0808 / $0.3700 | Buy Now |
DISTI #
AP3428WT-7
|
Avnet Americas | DCDC CONV LV BUCK TSOT25 T&R 3K - Tape and Reel (Alt: AP3428WT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1431000 Factory Stock |
|
$0.0601 | Buy Now |
DISTI #
621-AP3428WT-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv LV Buck TSOT25 T&R 3K RoHS: Compliant | 2583 |
|
$0.0780 / $0.3700 | Buy Now |
|
Future Electronics | DCDC Converter LV Buck TSOT25 TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0785 / $0.0869 | Buy Now |
|
Future Electronics | DCDC Converter LV Buck TSOT25 TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0785 / $0.0869 | Buy Now |
DISTI #
AP3428WT-7
|
Avnet Asia | DCDC CONV LV BUCK TSOT25 T&R 3K (Alt: AP3428WT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 15000 |
|
$0.0588 / $0.0658 | Buy Now |
DISTI #
AP3428WT-7
|
Avnet Silica | DCDC CONV LV BUCK TSOT25 T&R 3K (Alt: AP3428WT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP3428WT-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3428WT-7
Diodes Incorporated
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for AP3428WT-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP3428WT-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP3410KTR-G1 | Switching Regulator | Diodes-BCD | AP3428WT-7 vs AP3410KTR-G1 |