-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4720
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP3428DNTR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2758 |
|
$0.2360 | Buy Now |
DISTI #
AP3428DNTR-G1DICT-ND
|
DigiKey | IC REG BUCK ADJ 1A UDFN2020-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82685 In Stock |
|
$0.0970 / $0.4400 | Buy Now |
DISTI #
AP3428DNTR-G1
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 600mV to 5.5V, 1A, 1.5 MHz, 6 Pins, UDFN-EP - Tape and Reel (Alt: AP3428DNTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 324000 Factory Stock |
|
$0.0930 / $0.1099 | Buy Now |
DISTI #
621-AP3428DNTR-G1
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv LV Buck RoHS: Compliant | 73929 |
|
$0.1080 / $0.4400 | Buy Now |
DISTI #
V36:1790_15905093
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2302 | Americas - 66000 |
|
$0.0512 / $0.0898 | Buy Now |
DISTI #
P40:2555_24682400
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Europe - 18000 |
|
$0.1053 / $0.4777 | Buy Now |
DISTI #
E02:0323_10119621
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2302 | Europe - 9000 |
|
$0.1000 / $0.1012 | Buy Now |
|
Future Electronics | DCDC Conv LV Buck U-DFN2020-6 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3460 |
|
$0.0844 / $0.5625 | Buy Now |
|
Quest Components | 2768 |
|
$0.1125 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP3428DNTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3428DNTR-G1
Diodes Incorporated
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |