-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4719
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP3419KTTR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2010 / $0.4300 | Buy Now |
DISTI #
AP3419KTTR-G1
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 6-Pin TSOT-26 T/R - Tape and Reel (Alt: AP3419KTTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-AP3419KTTR-G1
|
Mouser Electronics | Switching Voltage Regulators 1.0MHz 2A Step Down DC-DC Buck 2A Output RoHS: Compliant | 45127 |
|
$0.0990 / $0.4200 | Buy Now |
|
Bristol Electronics | 787 |
|
RFQ | ||
|
Quest Components | 629 |
|
$0.2400 / $0.8000 | Buy Now | |
DISTI #
AP3419KTTR-G1
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 6-Pin TSOT-26 T/R - Tape and Reel (Alt: AP3419KTTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AP3419KTTR-G1
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.6÷5.5VDC, 2A Min Qty: 3 | 0 |
|
$0.1190 / $0.2690 | RFQ |
DISTI #
SMC-AP3419KTTR-G1
|
Sensible Micro Corporation | Switching Voltage Regulators 1.0Mhz 2A Step Down Dc-Dc Buck 2A Output RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2022+ Container: Tape & Reel | 21000 |
|
$0.0899 / $0.0968 | RFQ |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 2A TSOT26 | 1440 |
|
RFQ | |
DISTI #
3482903RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1MHZ, 85DEG C. RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1238 / $0.1905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy