Part Details for AP3417CKTR-G1 by Zetex / Diodes Inc
Overview of AP3417CKTR-G1 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3417CKTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65552698
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.95V 1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2235 | Americas - 9456 |
|
$0.1794 | Buy Now |