AP3403FLJ-7
Diodes Incorporated
Description: Switching Regulator, Current-mode, 1A, PDSO6, 1.60 X 1.60 MM, GREEN, UDFN-6

Overview of AP3403FLJ-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AP3403FLJ-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2349
RFQ

CAD Models for AP3403FLJ-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP3403FLJ-7 by Diodes Incorporated

AP3403FLJ-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
1.60 X 1.60 MM, GREEN, UDFN-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
OUTPUT VOLTAGE RANGE FROM 0.7 V TO 5.5 V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N6
Length
1.6 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.6 mm
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. AP3403FLJ-7
    Diodes Incorporated
    Switching Regulator, Current-mode, 1A, PDSO6, 1.60 X 1.60 MM, GREEN, UDFN-6
    VS

Related Parts for AP3403FLJ-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP3403FLJ-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP3403FLJ-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP3403FLJ-7 would you like to use for your alert(s)?
  • Please alert me when AP3403FLJ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP3403FLJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP3403FLJ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP3403FLJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP3403FLJ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP3403FLJ-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: