Part Details for AP3216SYCK by Kingbright
Overview of AP3216SYCK by Kingbright
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3216SYCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2163-1-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63235 In Stock |
|
$0.0473 / $0.3200 | Buy Now |
DISTI #
604-AP3216SYCK
|
Mouser Electronics | Standard LEDs - SMD YELLOW SUPER BRIGHT RoHS: Compliant | 7151 |
|
$0.0470 / $0.3200 | Buy Now |
|
Bristol Electronics | 298 |
|
RFQ | ||
|
Quest Components | 238 |
|
$0.1350 / $0.3000 | Buy Now | |
DISTI #
AP3216SYCK
|
TTI | Standard LEDs - SMD YELLOW SUPER BRIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000997195
|
Sager | Standard LEDs - SMD YELLOW SUPER BRIGHT | 0 |
|
Buy Now | |
DISTI #
SMC-AP3216SYCK
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 298 |
|
RFQ | |
|
Chip1Cloud | 3.2x1.6mm SMD CHIP LED LAMP | LED YELLOW CLEAR SMD | 3960 |
|
RFQ |
Part Details for AP3216SYCK
AP3216SYCK CAD Models
AP3216SYCK Part Data Attributes:
|
AP3216SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP3216SYCK
Kingbright
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |