Part Details for AP3216SYC by Kingbright
Overview of AP3216SYC by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3216SYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1613-2-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 12000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 / $0.1103 | Buy Now |
DISTI #
604-AP3216SYC
|
Mouser Electronics | Standard LEDs - SMD 3.2x1.6mm SMD CHIP LED LAMP SUPER BRIGHT YELLOW RoHS: Compliant | 0 |
|
$0.1020 / $0.1200 | Order Now |
|
Bristol Electronics | Min Qty: 10 | 4438 |
|
$0.0788 / $0.5250 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 2MM | 2880 |
|
$0.1050 / $0.7000 | Buy Now |
DISTI #
AP3216SYC
|
TTI | Standard LEDs - SMD 3.2x1.6mm SMD CHIP LED LAMP SUPER BRIGHT YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1200 | Buy Now |
DISTI #
000000000000997193
|
Sager | Standard LEDs - SMD 3.2x1.6mm SMD CHIP LED LAMP SUPER BRIGHT YELLOW | 0 |
|
Buy Now |
Part Details for AP3216SYC
AP3216SYC CAD Models
AP3216SYC Part Data Attributes:
|
AP3216SYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP3216SYC
Kingbright
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |