-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP31251W6-7 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5736
|
Newark | Pwm Controller, 65Khz, -40 To 85Degc Rohs Compliant: Yes |Diodes Inc. AP31251W6-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2910 |
|
$0.2720 / $0.8320 | Buy Now |
DISTI #
31-AP31251W6-7CT-ND
|
DigiKey | IC LED DRIVER CTRLR DIM SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2968 In Stock |
|
$0.1143 / $0.7300 | Buy Now |
DISTI #
AP31251W6-7
|
Avnet Americas | PWM Controller, 10 V to 25 V Supply, 65 KHz, 350 mA Out, SOT-26-6 - Tape and Reel (Alt: AP31251W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 210000 Factory Stock |
|
$0.1124 / $0.1202 | Buy Now |
DISTI #
621-AP31251W6-7
|
Mouser Electronics | AC/DC Converters ACDC Single Ended Cont SOT26 T&R 3K RoHS: Compliant | 0 |
|
$0.1210 / $0.7300 | Order Now |
|
Future Electronics | AC/DC Converters ACDC Single Ended Cont SOT26 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | 0 |
|
$0.1219 / $0.1270 | Buy Now |
DISTI #
AP31251W6-7
|
Avnet Silica | PWM Controller 10 V to 25 V Supply 65 KHz 350 mA Out SOT266 (Alt: AP31251W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP31251W6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP31251W6-7
Diodes Incorporated
Switching Controller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.96 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |