Part Details for AP3105NAKTR-G1 by Diodes Incorporated
Overview of AP3105NAKTR-G1 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3105NAKTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70551022
|
RS | Green PWM Controller 65kHz 350mA SOT23-6 | Diodes Inc AP3105NAKTR-G1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2910 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 2765 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 2212 |
|
$0.1500 / $1.0000 | Buy Now | |
DISTI #
AP3105NAKTR-G1
|
TME | IC: PMIC, DC/DC switcher,PWM controller, 350mA, 65kHz, Ch: 1 Min Qty: 3 | 334 |
|
$0.1290 / $0.2490 | Buy Now |
DISTI #
AP3105NAKTR-G1
|
Avnet Silica | Current Mode PWM Controller 350mA 6-Pin SOT-23 T/R (Alt: AP3105NAKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP3105NAKTR-G1
AP3105NAKTR-G1 CAD Models
AP3105NAKTR-G1 Part Data Attributes
|
AP3105NAKTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3105NAKTR-G1
Diodes Incorporated
Switching Controller, Current-mode, 0.35A, 65kHz Switching Freq-Max, PDSO6, GREEN, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.96 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for AP3105NAKTR-G1
This table gives cross-reference parts and alternative options found for AP3105NAKTR-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP3105NAKTR-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP3125AKTR-G1 | Switching Controller, Current-mode, 0.35A, 65kHz Switching Freq-Max, PDSO6, GREEN, SOT-26, 6 PIN | Diodes Incorporated | AP3105NAKTR-G1 vs AP3125AKTR-G1 |