Part Details for AP31-040H by Banner Engineering Corp
Overview of AP31-040H by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5040H-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT |
Price & Stock for AP31-040H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H0817
|
Newark | Mini-Beam: Aperture, Horizontal Slotted, 1 X 6.4 Mm (0.04 X .25 In), For Opposed Mode Mini-Beam Sensors - Qty 20 |Banner Engineering AP31-040H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0000 | Buy Now |
DISTI #
778-AP31-040H
|
Mouser Electronics | Sensor Hardware & Accessories MINI-BEAM: Aperture, Horizontal Slotted, 1 x 6.4 mm (0.04 x 0.25 in), For Opposed Mode MINI-BEAM Sensors - QTY 20 | 0 |
|
$38.0000 | Order Now |