Part Details for AP3024PP by Hammond Manufacturing
Overview of AP3024PP by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3024PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1607
|
Newark | Inner Panel, Enclosure, Steel, Gray, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Gray, For Use With:Hammond N1A Series 30" X 24" Enclosures, External Height - Metric:660Mm, External Width - Metric:572Mm Rohs Compliant: Yes |Hammond AP3024PP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$97.3400 / $100.3500 | Buy Now |
DISTI #
3937-AP3024PP-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$148.0000 / $169.1500 | Buy Now |
DISTI #
AP3024PP-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.4900 | Buy Now |
DISTI #
546-AP3024PP
|
Mouser Electronics | Electrical Enclosure Accessories Perf Panel 26 x 22.5 - Fits Encl. 30 x24 - Steel/Gray RoHS: Compliant | 0 |
|
$96.4800 / $96.4900 | Order Now |
DISTI #
70319402
|
RS | Panel, Inner Panel, Perforated, Steel, White, Electrical | Hammond Manufacturing AP3024PP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.9500 / $105.2000 | RFQ |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 8 Factory Stock |
|
$82.4300 / $105.0300 | Buy Now |
|
Powell Electronics | N1A PERF INNER PANEL 26X22.5 Min Qty: 1 | 6 |
|
$118.4000 | Buy Now |
|
Master Electronics | steel inner panel RoHS: Compliant | 8 Factory Stock |
|
$82.4300 / $105.0300 | Buy Now |