Part Details for AP3020PP by Hammond Manufacturing
Overview of AP3020PP by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3020PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1606
|
Newark | Inner Panel, Enclosure, Steel, Gray, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Gray, For Use With:Hammond N1A Series 30" X 20" Enclosures, External Height - Metric:660Mm, External Width - Metric:470Mm Rohs Compliant: Yes |Hammond AP3020PP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$83.8700 / $87.9000 | Buy Now |
DISTI #
3937-AP3020PP-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$136.4365 / $159.5300 | Buy Now |
DISTI #
AP3020PP-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.4900 | Buy Now |
DISTI #
546-AP3020PP
|
Mouser Electronics | Electrical Enclosure Accessories Perf Panel 26 x 18.5 - Fits Encl. 30 x 20 - Steel/Gray RoHS: Compliant | 1 |
|
$80.4700 / $84.5200 | Buy Now |
DISTI #
70319637
|
RS | Panel, Inner Panel, Perforated, Steel, White, Electrical | Hammond Manufacturing AP3020PP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.5600 / $85.3700 | RFQ |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 1 Factory Stock |
|
$73.9200 / $93.7300 | Buy Now |
|
Powell Electronics | N1A PERF INNER PANEL 26X18.5 Min Qty: 1 | 1 |
|
$75.0400 / $87.7400 | Buy Now |
|
Master Electronics | steel inner panel RoHS: Compliant | 1 Factory Stock |
|
$73.9200 / $93.7300 | Buy Now |
Part Details for AP3020PP
AP3020PP CAD Models
AP3020PP Part Data Attributes
|
AP3020PP
Hammond Manufacturing
Buy Now
|
Compare Parts:
AP3020PP
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |