Part Details for AP3020 by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP3020 by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 11.8A 12m10V11A 2.5W 3V250uA 1 N-Channel SO-8 MOSFETs ROHS | 3765 |
|
$0.1162 / $0.2137 | Buy Now |