Part Details for AP3012KTR-G1 by Zetex / Diodes Inc
Overview of AP3012KTR-G1 by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3012KTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78435996
|
Verical | Conv DC-DC 2.6V to 16V Step Up Single-Out 29V 0.5A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 27000 |
|
$0.0931 / $0.1080 | Buy Now |
DISTI #
80942589
|
Verical | Conv DC-DC 2.6V to 16V Step Up Single-Out 29V 0.5A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 | Americas - 27000 |
|
$0.1245 / $0.1299 | Buy Now |
DISTI #
77829069
|
Verical | Conv DC-DC 2.6V to 16V Step Up Single-Out 29V 0.5A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2343 | Americas - 21000 |
|
$0.1022 / $0.1186 | Buy Now |
DISTI #
61708623
|
Verical | Conv DC-DC 2.6V to 16V Step Up Single-Out 29V 0.5A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2207 | Americas - 515 |
|
$0.1198 / $0.2624 | Buy Now |