Part Details for AP30.0 by American Power Devices Inc
Results Overview of AP30.0 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP30.0 Information
AP30.0 by American Power Devices Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGL6251AP301NDGI | Renesas Electronics Corporation | Intelligent PCIe Clock Buffer/Generator for nVME | |
9FGL6241AP302NDGI8 | Renesas Electronics Corporation | Intelligent PCIe Clock Buffer/Generator for nVME | |
9FGL6241AP301NDGI | Renesas Electronics Corporation | Intelligent PCIe Clock Buffer/Generator for nVME |
Part Details for AP30.0
AP30.0 CAD Models
AP30.0 Part Data Attributes
|
AP30.0
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AP30.0
American Power Devices Inc
Zener Diode, 30V V(Z), 20%, 0.5W,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 4.2 mA |