Part Details for AP30-23JURZ2000000 by Sifam Tinsley Precision Instrumentation Ltd
Overview of AP30-23JURZ2000000 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGL6251AP301NDGI | Renesas Electronics Corporation | Intelligent PCIe Clock Buffer/Generator for nVME | |
9FGL6241AP302NDGI8 | Renesas Electronics Corporation | Intelligent PCIe Clock Buffer/Generator for nVME | |
9FGL6241AP301NDGI | Renesas Electronics Corporation | Intelligent PCIe Clock Buffer/Generator for nVME |
Price & Stock for AP30-23JURZ2000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9224
|
Newark | Multifunction Meter, Digital, 5A, 250V, No. Of Digits/Alpha:12, Meter Function:Multifunction, Meter Range:-, Digit Height:-, Panel Cutout Height:92Mm, Panel Cutout Width:92Mm, Supply Voltage Min:100V, Supply Voltage Max:250V Rohs Compliant: Yes |Sifam Tinsley AP30-23JURZ2000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$350.0000 | Buy Now |