Part Details for AP2M166-G by IDEC Corporation
Overview of AP2M166-G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2M166-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-AP2M166-G-ND
|
DigiKey | 12MM PILOT LIGHT GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7900 | Buy Now |
DISTI #
199-AP2M166G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 12mm Pilot Light Green | 0 |
|
$10.5400 / $12.1500 | Order Now |
DISTI #
71307919
|
RS | Indicator Pilot Light AP2 Series 12mm Flat 6VDC Green | IDEC Corporation AP2M166-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7100 / $12.1400 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 2-Pin RoHS: Compliant | 0 |
|
$7.6100 / $10.0700 | Buy Now |
DISTI #
000000000003367576
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 12mm Pilot Light Green Min Qty: 1 | 0 |
|
$8.6500 / $10.3900 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 2-Pin RoHS: Compliant | 0 |
|
$7.6100 / $10.0700 | Buy Now |
Part Details for AP2M166-G
AP2M166-G CAD Models
AP2M166-G Part Data Attributes
|
AP2M166-G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP2M166-G
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 6 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 31 mm |