Part Details for AP2E300SZBE by C&K
Overview of AP2E300SZBE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP2E300SZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5617
|
Newark | Pushbutton Switch, 13.8Mm, Extended Dome, Product Range:Ap Series, Panel Cutout Diameter:13.8Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components AP2E300SZBE RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3200 / $15.4900 | Buy Now |
DISTI #
CKN9983-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.125A 125V Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9276 / $15.4300 | Buy Now |
DISTI #
611-AP2E300SZBE
|
Mouser Electronics | Pushbutton Switches 2 NT EXT Dome RedCap No Illum,Solder Lug RoHS: Compliant | 0 |
|
$9.8000 / $10.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$11.3000 | Buy Now |
DISTI #
AP2E300SZBE
|
TTI | Pushbutton Switches 2 NT EXT Dome RedCap No Illum,Solder Lug RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Each | Americas - 0 |
|
$8.9100 / $10.7600 | Buy Now |
DISTI #
AP2E300SZBE
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.4A/32VAC, 0.2A/24VDC, IP67 Min Qty: 80 | 0 |
|
$11.2800 | RFQ |
DISTI #
000000000003166338
|
Sager | Pushbutton Switches 2 NT EXT Dome RedCap No Illum,Solder Lug Min Qty: 80 | 0 |
|
$9.6000 / $10.2900 | Buy Now |
Part Details for AP2E300SZBE
AP2E300SZBE CAD Models
AP2E300SZBE Part Data Attributes
|
AP2E300SZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
AP2E300SZBE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.2A, 24VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | RED | |
Actuator Length | 0.305 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 2.16 mm | |
Actuator Type | EXTENDED DOME TYPE | |
Body Height | 12.35 mm | |
Body Length or Diameter | 13.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER SILVER | |
Terminal Length | 0.154 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |