Part Details for AP28G40GEO by Advanced Power Electronics Corp
Overview of AP28G40GEO by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP28G40GEO
AP28G40GEO CAD Models
AP28G40GEO Part Data Attributes
|
AP28G40GEO
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP28G40GEO
Advanced Power Electronics Corp
TRANSISTOR 400 V, N-CHANNEL IGBT, ROHS COMPLIANT, TSSOP-8, Insulated Gate BIP Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 3100 ns | |
Turn-on Time-Nom (ton) | 1020 ns |