AP2822AKATR-G1
Description: SPST, 1 Func, 1 Channel, PDSO5, SOT-23, 5 PIN

Overview of AP2822AKATR-G1 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AP2822AKATR-G1 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH4702
Newark Power Load Sw, High Side, 1A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2822AKATR-G1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 621-AP2822AKATR-G1
Mouser Electronics Power Switch ICs - Power Distribution 0.5A to 2A High-Side 85mOhm RoHS: Compliant 0
  • 1 $0.4800
  • 10 $0.3940
  • 100 $0.2680
  • 1,000 $0.1510
  • 3,000 $0.1370
  • 9,000 $0.1210
  • 24,000 $0.1190
$0.1190 / $0.4800 Order Now
Future Electronics USB Power Switch SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $0.1270
  • 9,000 $0.1240
  • 12,000 $0.1230
  • 30,000 $0.1200
  • 45,000 $0.1170
$0.1170 / $0.1270 Buy Now
Ameya Holding Limited IC: power switch, high-side,USB switch, 0.5A, Channels: 1, SMD 7329
RFQ
DISTI # AP2822AKATR-G1
Avnet Silica USB Power SW Hi Side/DIST Single 2.7V to 5.5V 1A 5-Pin SOT-23 T/R (Alt: AP2822AKATR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Silica - 0
Buy Now
Win Source Electronics Hi Side Single 5.5V 1A 5-Pin SOT-23 T/R / IC USB POWER SWITCH SOT25 15500
  • 5 $11.3050
  • 11 $9.2760
  • 17 $8.9860
  • 23 $8.6960
  • 30 $8.4060
  • 40 $7.5370
$7.5370 / $11.3050 Buy Now

CAD Models for AP2822AKATR-G1 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AP2822AKATR-G1 by Diodes Incorporated

AP2822AKATR-G1
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
On-state Resistance-Max (Ron)
0.11 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. AP2822AKATR-G1
    Diodes Incorporated
    SPST, 1 Func, 1 Channel, PDSO5, SOT-23, 5 PIN
    VS

Related Parts for AP2822AKATR-G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP2822AKATR-G1 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP2822AKATR-G1 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP2822AKATR-G1 would you like to use for your alert(s)?
  • Please alert me when AP2822AKATR-G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP2822AKATR-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP2822AKATR-G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP2822AKATR-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP2822AKATR-G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP2822AKATR-G1 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: