Part Details for AP2605GY-HF by Advanced Power Electronics Corp
Results Overview of AP2605GY-HF by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2605GY-HF Information
AP2605GY-HF by Advanced Power Electronics Corp is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for AP2605GY-HF
AP2605GY-HF CAD Models
AP2605GY-HF Part Data Attributes
|
AP2605GY-HF
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP2605GY-HF
Advanced Power Electronics Corp
TRANSISTOR 4 A, 30 V, 0.08 ohm, P-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6, FET General Purpose Power
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP2605GY-HF
This table gives cross-reference parts and alternative options found for AP2605GY-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2605GY-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP2605GY0-HF | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 4 A, 30 V, 0.08 ohm, P-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6, FET General Purpose Power | AP2605GY-HF vs AP2605GY0-HF |
UTC654G-AG6-R | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.075ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-6 | AP2605GY-HF vs UTC654G-AG6-R |
UTC654L-AG6-R | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.075ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-6 | AP2605GY-HF vs UTC654L-AG6-R |
AP2309GN-HF | Advanced Power Electronics Corp | Check for Price | TRANSISTOR POWER, FET, FET General Purpose Power | AP2605GY-HF vs AP2309GN-HF |
PJA3405_R1_00001 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.073ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | AP2605GY-HF vs PJA3405_R1_00001 |
UT2309G-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 3.7A I(D), 30V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | AP2605GY-HF vs UT2309G-AE3-R |
PJA3405_R2_00001 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.073ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | AP2605GY-HF vs PJA3405_R2_00001 |
2SJ608 | SANYO Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 4A I(D), 30V, 0.078ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, FLP-3 | AP2605GY-HF vs 2SJ608 |
AP2309GN | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 3.7 A, 30 V, 0.075 ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | AP2605GY-HF vs AP2309GN |