Part Details for AP256GPP3480-R by Apacer Technology Inc
Overview of AP256GPP3480-R by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP256GPP3480-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-AP256GPP3480-R-ND
|
DigiKey | SSD 256GB M.2 TLC NVME 3.3V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$65.2802 / $82.9300 | Buy Now |
DISTI #
908-AP256GPP3480-R
|
Mouser Electronics | Solid State Drives - SSD 256 GB - 3.3 V RoHS: Compliant | 3 |
|
$62.8200 / $81.6300 | Buy Now |