Part Details for AP24N20-HV by HIECUBE
Overview of AP24N20-HV by HIECUBE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP24N20-HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24V 800mA 85VAC500VAC 100V700V 20W Step-down type AC/DC-DC 86% Plugin AC-DC Power Modules ROHS | 41 |
|
$5.0815 / $6.8822 | Buy Now |