Part Details for AP2424PP by Hammond Manufacturing
Overview of AP2424PP by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2424PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1605
|
Newark | Inner Panel, Enclosure, Steel, Gray, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Gray, For Use With:Hammond N1A Series 24" X 24" Enclosures, External Height - Metric:533Mm, External Width - Metric:572Mm Rohs Compliant: Yes |Hammond AP2424PP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$73.3300 / $80.5400 | Buy Now |
DISTI #
3937-AP2424PP-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$117.2725 / $137.1300 | Buy Now |
DISTI #
AP2424PP-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4700 | Buy Now |
DISTI #
546-AP2424PP
|
Mouser Electronics | Electrical Enclosure Accessories Perf Panel 21 x 22.5 - Fits Encl. 24 x 24 - Steel/Gray RoHS: Compliant | 0 |
|
$70.4100 / $77.4700 | Order Now |
DISTI #
70319626
|
RS | Panel, Inner Panel, Perforated, Steel, White, Electrical | Hammond Manufacturing AP2424PP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2500 / $78.2400 | RFQ |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 55 Factory Stock |
|
$63.5400 / $86.2900 | Buy Now |
|
Powell Electronics | N1A PERF INNER PANEL 21X22.5 Min Qty: 1 | 36 |
|
$64.5000 / $75.4200 | Buy Now |
|
Master Electronics | steel inner panel RoHS: Compliant | 55 Factory Stock |
|
$63.5400 / $86.2900 | Buy Now |
Part Details for AP2424PP
AP2424PP CAD Models
AP2424PP Part Data Attributes
|
AP2424PP
Hammond Manufacturing
Buy Now
|
Compare Parts:
AP2424PP
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |